STMicroelectronics VIPER0PLDTR

VIPer0P Series 30V 1.5 mA Zero-Power Off-Line High Voltage Converter - SOIC-16N
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER0PLDTR.

SHENGYU ELECTRONICS

Datasheet36 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
-94.62%

CAD Models

Download STMicroelectronics VIPER0PLDTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
onsemiFAN4802MY
Power Factor Controller With Post Regulator, Voltage-Mode, 268kHz Switching Freq-Max, PDSO16
onsemiMC34163DW
POWER SWITCHING REGULATORS | IC REG BUCK BST ADJ 3.4A 16SOIC
Texas InstrumentsLM3524DM/NOPB
Boost/Buck No, 350kHz Transistor Driver, 60V, 40V, SOIC-16, SMD, 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsUC2524ADWTR
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC T/R
Texas InstrumentsLM3524DMX/NOPB
Boost, Buck No 350kHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm

Descriptions

Descriptions of STMicroelectronics VIPER0PLDTR provided by its distributors.

VIPer0P Series 30V 1.5 mA Zero-Power Off-Line High Voltage Converter - SOIC-16N
VIPer0P Series 30V 1.5 mA Surface Mount Buck/Boost PWM Controller - SOIC-16N
4.5V~30V Buck,Buck-Boost,Flyback 60KHz 12W 4.5V 12V(Max) 30V Yes short circuit,Over temperature,overload 80% 800V SO-16 SMD mount,glue mount 1.6mm(height)
Circular Connectors - Backshells and Cable Clamps 5 Weeks 1 (Unlimited) Backshell, Cable Clamp Thermoplastic CPC 180° 23 Black CONN BACKSHELL W/CLAMP SZ 23 BLK
VIPER0P ACTIVE (Last Updated: 6months ago) Current Limiting Over Load Over Temperature Short Circuit Tape & Reel (TR) dc ac converter 800V 12W 60kHz -40C~150C TJ
AC/DC CONV, BUCK-BOOST/FLYBACK, SOIC-16; Input Voltage AC Min: 4.5V; Input Voltage AC Max: 30V; AC / DC Converter Case Style: NSOIC; No. of Pins: 16Pins; Power Rating: 1W; Topology: Buck, Buck-Boost, Flyback; Operating Tempera

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics