STMicroelectronics USB6B1

USB Series 25 pF Surface Mount Uni-Directional ESD Protection Diode - SOIC-8
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics USB6B1.

IHS

Datasheet9 pages21 years ago

Jameco (USA)

iiiC

CAD Models

Download STMicroelectronics USB6B1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.442
Stock
149,636
941,104
Authorized Distributors
1
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
2
2
Breakdown Voltage
6 V
6 V
Clamping Voltage
-1 V
-1 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
40 A
40 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Diodes Inc.D5V0L2B3SO-7
TVS Diode Bidirectional 5V 84W 6A 14V 6V SC-59 SOT-23-3 TO-236-3 SMD 2.9mm(L) × 1.03mm(H)
Diodes Inc.D5V0L2B3W-7
D Series 14 V 20 pF Surface Mount Bi-Directional ESD Protection Diode - SOD-323
LittelfuseSP03-6BTG
ESD Suppressor Diode Diode Array Bi-Dir 6V 8-Pin SOIC T/R / TVS DIODE 6VWM 20VC 8SOIC
LittelfuseSP3003-02JTG
TVS Diodes & ESD Suppressors; SP3003-02JTG; LITTELFUSE; 6 V; 11.8 V; 6 V
ESD protection diodes / TVS diodes; BOURNS; CDSOT23-0502B; 9 V; 8.5 A; 5 V; 6 V
Diodes Inc.D1213A-02SOL-7
2 Channel 6 V 0.85 pF Surface Mount TVS Diode Array - SOT-23

Descriptions

Descriptions of STMicroelectronics USB6B1 provided by its distributors.

USB Series 25 pF Surface Mount Uni-Directional ESD Protection Diode - SOIC-8
USB6B1, Dual Bi-Directional TVS Diode Array, 500W, 8-Pin SOIC
Analog Switch, Uni-directional, 500W, 40A, 1V-6V SOIC-8, SMD, 3.9mm W × 1.75mm H
TVS Diode 5.25V 500W 25pF SOIC Unidirectional/Bidirectional
Bridge Rectifier, Tvs; Clamping Voltage Vc Max:-; Diode Case Style:soic; No. Of Pins:8Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:-; Breakdown Voltage Max:6V Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB6B1!
  • USB6B1##
  • USB6B1=