Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics UC3845BD1

STMicroelectronics Current Mode PWM Controller, 8-Pin, SOIC, SMD, Max 500 kHz
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UC3845BD1.

Arrow Electronics

Datasheet15 pages27 years ago

SHENGYU ELECTRONICS

TME

iiiC

Mouser

Inventory History

3 month trend:
-49.95%

CAD Models

Download STMicroelectronics UC3845BD1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.842
$ 0.228
$ 0.228
Stock
202,590
2,735,417
2,735,417
Authorized Distributors
6
6
6
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
5.1 V
5.1 V
5.1 V
Min Input Voltage
8.2 V
8.2 V
8.2 V
Max Input Voltage
30 V
30 V
30 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC3842AD8
Texas Instruments Current Mode PWM Controller, 8-Pin, SOIC Package, SMD, Max 500 kHz

Descriptions

Descriptions of STMicroelectronics UC3845BD1 provided by its distributors.

STMicroelectronics Current Mode PWM Controller, 8-Pin, SOIC, SMD, Max 500 kHz
UC3845B Series 30 V 500 kHz High Performance Current Mode PWM Controller-SO-8
HIGH PERFORMANCE CURRENT MODE PWM CONTROLLER Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
PWM CONTROLLER, 500KHZ, 15V, SOIC-8; Input Voltage: -; Output Voltage: -; Output Current: 1A; Supply Voltage Min: 11V; Supply Voltage Max: 30V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 500kHz; Operating Tem

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics