STMicroelectronics UC3844BD1013TR

IC REG CTRLR BST FLYBK ISO 8SOIC / Current Mode PWM Controller 1A 500kHz 8-Pin SO N T/R
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UC3844BD1013TR.

Inventory History

3 month trend:
-66.41%

CAD Models

Download STMicroelectronics UC3844BD1013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.47
$ 0.47
Stock
1,221,792
450,742
450,742
Authorized Distributors
6
6
6
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
5.1 V
5.1 V
5.1 V
Min Input Voltage
11.5 V
11.5 V
11.5 V
Max Input Voltage
30 V
30 V
30 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R / IC REG CTRLR BOOST/FLYBACK 8SOIC
UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC3842AD8
Texas Instruments Current Mode PWM Controller, 8-Pin, SOIC Package, SMD, Max 500 kHz

Descriptions

Descriptions of STMicroelectronics UC3844BD1013TR provided by its distributors.

IC REG CTRLR BST FLYBK ISO 8SOIC / Current Mode PWM Controller 1A 500kHz 8-Pin SO N T/R
UC3844B Series 250 kHz High Performance Current Mode PWM Controller - SOIC-8
HIGH PERFORMANCE CURRENT MODE PWM CONTROLLER Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
PWM CONT, CURRENT MODE, 500KHZ, SOIC-8; Input Voltage: 15V; Output Voltage: 5V; Output Current: 1A; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 500kHz; Operating T

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics