STMicroelectronics UC3844BD1

UC3844B Series 250 kHz High Performance Current Mode PWM Controller - SOIC-8
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UC3844BD1.

Future Electronics

Datasheet15 pages27 years ago

TME

iiiC

Mouser

Inventory History

3 month trend:
-28.75%

CAD Models

Download STMicroelectronics UC3844BD1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.266
$ 0.266
Stock
430,531
1,295,728
1,295,728
Authorized Distributors
6
6
6
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
5.1 V
5.1 V
5.1 V
Min Input Voltage
11.5 V
11.5 V
11.5 V
Max Input Voltage
30 V
30 V
30 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switching Controller, Current-mode, 0.5A, 71.5kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of STMicroelectronics UC3844BD1 provided by its distributors.

UC3844B Series 250 kHz High Performance Current Mode PWM Controller - SOIC-8
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
UC3844 Boost Flyback Tube e4 DC to DC switching controller 50ns 30mA 1.25mm 5.1V
UC3844BD1, PWM Current Mode Controller, 1 A, 500 kHz 8-Pin SOIC
Boost/Flyback Transistor Driver, Up to 500kHz, 5.1V/4.9V/30V/11.5V, SOIC-8, SMD, 4.9mm × 3.9mm × 1.75mm
Pwm Controller, 500Khz, 0 To 70Deg C; |Stmicroelectronics UC3844BD1
PWM Pulse Width Modulator Controllers PWM CONTROLLER
HIGH PERFORMANCE CURRENT MODE CONTROLLERS
IC REG CTRLR BST FLYBK ISO 8-SO
PWM CONTROLLER, 500KHZ, 0 TO 70DEG C; Input Voltage: 30V; Output Voltage: -; Output Current: 1A; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 500kHz; Operating Temp

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3844 BD1