Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics UC3843BD1013TR

UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - SOIC-8
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UC3843BD1013TR.

Future Electronics

Datasheet15 pages27 years ago

TME

Verical

Mouser

iiiC

Inventory History

3 month trend:
-75.13%

CAD Models

Download STMicroelectronics UC3843BD1013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.903
Stock
3,104,207
358,679
Authorized Distributors
5
6
Topology
Boost, Flyback
Boost, Flyback
Output Voltage
5.1 V
5.1 V
Min Input Voltage
8.2 V
8.2 V
Max Input Voltage
30 V
30 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
500 kHz
500 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
No
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R / IC REG CTRLR BOOST/FLYBACK 8SOIC
Texas InstrumentsUC3842AD8
Texas Instruments Current Mode PWM Controller, 8-Pin, SOIC Package, SMD, Max 500 kHz

Descriptions

Descriptions of STMicroelectronics UC3843BD1013TR provided by its distributors.

UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - SOIC-8
UC3843 Boost Flyback Tape & Reel (TR) e3 DC to DC switching controller 50ns 17mA 4.9mm 5.1V
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
PWM Controller, Current Mode, 6 V to 25 V, 500 kHz, 8 Pins, SOIC
Integrated Circuit PWM Controller UVLO; 500kHz; 5V; -40+150 deg.C; SMD; SO8
Boost/Flyback Up~500kHz Transistor Driver 1 5.1V 4.9V 5.5V 17V SOIC-8 SMD, Adhesive Mount 1.75mm H
PWM Pulse Width Modulator Controllers 0.5mA Current Mode
STMicroelectronics UC3843BD1013TR PWM控制器
AC-DC Controller And Voltage Regulator
Current Mode PWM, SO-8, Tape and Reel
STMicroelectronics SCT
PWM CURRENT MODE CTRL, 11V-30V SUPPLY;
PWM CONTROLLER, 500KHZ, 15V, SOIC-8; Input Voltage: -; Output Voltage: -; Output Current: 1A; Supply Voltage Min: 11V; Supply Voltage Max: 30V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 500kHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics