STMicroelectronics TSX712IYDT

TSX712 Series 16 V 2.7 MHz 1.4 V/µs Rail-to-Rail Operational Amplifier - SOIC-8
$ 1.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX712IYDT.

ODG (Origin Data Global)

Datasheet31 pages9 years ago

HQonline

STMicroelectronics

TME

Inventory History

3 month trend:
-2.13%

CAD Models

Download STMicroelectronics TSX712IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSX712IDT
STMicroelectronics Precision Op Amp, Dual Channel, SOIC, Single Supply, SMD, 8-Pin
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
onsemiMC33202DG
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C
Analog DevicesADA4522-1ARZ
Op Amp Single Auto Zero/Chopper R-R O/P ±27.5V/55V 8-Pin SOIC N Tube
Analog DevicesADA4522-1ARZ-R7
0.003% Rail to Rail 4.5V ±27.5V,55V 6.5MHz Zero-Drift SOIC-8 SMD mount,glue mount

Descriptions

Descriptions of STMicroelectronics TSX712IYDT provided by its distributors.

TSX712 Series 16 V 2.7 MHz 1.4 V/µs Rail-to-Rail Operational Amplifier - SOIC-8
STMicroelectronics Precision Op Amp, Dual Channel, SOIC, Single Supply, SMD, 8-Pin
Op Amp Dual Precision Amplifier R-R I/O 16V Automotive 8-Pin SO N T/R
Precision, rail-to-rail 16V CMOS op-amps
Operational Amplifier, 8 Func, 450uV Offset-Max, CMOS, PDSO2
OP Amp Dual 1.4V/us 2.7V to 16V 8-Pin SOIC T/R
Op-Amp, Aec-Q100, 2.7Mhz, 1.4V/Us, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:2.7Mhz; Slew Rate:1.4V/Μs; Supply Voltage Range:2.7V To 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Msl:- Rohs Compliant: Yes |Stmicroelectronics TSX712IYDT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics