STMicroelectronics TSX712IDT

STMicroelectronics Precision Op Amp, Dual Channel, SOIC, Single Supply, SMD, 8-Pin
$ 1.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX712IDT.

ODG (Origin Data Global)

Datasheet31 pages9 years ago

HQonline

STMicroelectronics

TME

Inventory History

3 month trend:
-10.03%

CAD Models

Download STMicroelectronics TSX712IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTSX712IYDT
TSX712 Series 16 V 2.7 MHz 1.4 V/µs Rail-to-Rail Operational Amplifier - SOIC-8
STMicroelectronicsTSX712IYST
OP Amp Single Low Power Amplifier Rail to Rail I/O 16V 8-Pin Mini-SO T/R
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
onsemiMC33202DG
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C
Analog DevicesADA4522-1ARZ-R7
ROHS3Compliant e3 ADA4522 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.002muA 1.5muV 2700kHz

Descriptions

Descriptions of STMicroelectronics TSX712IDT provided by its distributors.

STMicroelectronics Precision Op Amp, Dual Channel, SOIC, Single Supply, SMD, 8-Pin
Operational Amplifier, 2-Channels, 2.7 MHz, 1.4 V/us, 2.7 V to 16 V, 8 Pins, SOIC
IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
ROHS3Compliant EAR99 TSX712 Tape & Reel (TR) op amp amplifier circuit 4.9mm 50pA 200muV 2700kHz
Op Amp Dual Precision Amplifier R-R I/O 16V 8-Pin SO N T/R
Precision, rail-to-rail 16V CMOS op-amps
Multimedia Amplifiers; TSX712IDT; STMICROELECTRONICS; Surface Mount; SOIC; 50 pA; 200 µV
Operational Amplifier, 8 Func, 450uV Offset-Max, CMOS, PDSO2
Dual 1pA 1.4V/us 2.7MHz Rail-to-rail input, rail-to-rail output 200uV SOIC-8 Operational Amplifier ROHS
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO
Op-Amp, 2.7Mhz, 1.4V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:2.7Mhz; Slew Rate:1.4V/Μs; Supply Voltage Range:2.7V To 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Stmicroelectronics TSX712IDT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSX712IDT.