Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSV855IPT

ROHS3Compliant EAR99 TSV855 Tape & Reel (TR) op amp buffer circuit 5.1mm 0.11muA 4mV 1300kHz
$ 0.464
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV855IPT.

IHS

Datasheet31 pages13 years ago

Components Direct

Farnell

STMicroelectronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSV854IPT
ROHS3Compliant EAR99 TSV854 Tape & Reel (TR) op amp buffer circuit 5.1mm 0.11muA 4mV 1300kHz
STMicroelectronicsTSV854IYPT
ROHS3Compliant EAR99 TSV854 Tape & Reel (TR) op amp buffer circuit 5mm 0.72mA 4mV 1300kHz
STMicroelectronicsLMX324IPT
Low-power, general-purpose operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel
Texas InstrumentsOPA4348AIPWT
IC CMOS 4 CIRCUIT 14TSSOP CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsOPA4348AIPWR
IC OPAMP GP 1MHZ RRO 14TSSOP / Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Texas InstrumentsOPA4348AIPWTG4
IC CMOS 4 CIRCUIT 14TSSOP CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Descriptions

Descriptions of STMicroelectronics TSV855IPT provided by its distributors.

ROHS3Compliant EAR99 TSV855 Tape & Reel (TR) op amp buffer circuit 5.1mm 0.11muA 4mV 1300kHz
TSV855 Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - TSSOP-16
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 16-Pin TSSOP T/R
Low-power, high accuracy, general-purpose operational amplifier
Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v
OP AMP, QUAD, 5.5V, 1.3MHZ, 6MV, 16TSSOP; Op Amp Type:General Purpose; No. of Amplifiers:4; Slew Rate:0.7V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:16; Bandwidth:1.3MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics