STMicroelectronics TSV612AIDT

Op Amp Dual Gp R-r I/o 5.5V 8-PIN So N T/r / IC Opamp Gp 120KHZ Rro 8SO
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV612AIDT.

Future Electronics

Datasheet19 pages21 years ago

HQonline

TME

Inventory History

3 month trend:
+267%

CAD Models

Download STMicroelectronics TSV612AIDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2009-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV612IDT
Dual Op Amp, 0.12MHz GBW, Rail-to-Rail, 8-Pin SOIC, CMOS
MicrochipMCP6422-E/SN
OP Amp Dual GP Rail to Rail Input/Output 5.5V 8-Pin SOIC Tube - Rail/Tube
MicrochipMCP6422T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6422T-E/SN; 2; 1 mV; 1.8 V - 5.5 V; 1 pA
STMicroelectronicsTS27L2IDT
TS27L2C Series 16 V 1 pA 100 kHz CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS27L2BIDT
Operational Amplifier, 8 Func, 3500uV Offset-Max, CMOS, PDSO2
Texas InstrumentsTLC27L2ACPS
Op Amp Dual Precision Amplifier 16V 8-Pin SOP Tube

Descriptions

Descriptions of STMicroelectronics TSV612AIDT provided by its distributors.

Op Amp Dual GP R-R I/O 5.5V 8-Pin SO N T/R / IC OPAMP GP 120KHZ RRO 8SO
Dual Op Amp, Rail-to-Rail, 0.12MHz, 8-Pin SOIC, CMOS
Rail to rail input/output 5V CMOS Op-Amps, micro-power (10uA), GBP=120kHz, small offset, dual, -40 to 85°C, SO-8, Tape and Reel
STMicroelectronics SCT
Operational Amplifier, 8 Func, 2000uV Offset-Max, CMOS, PDSO2
Rail to rail input/output CMOS op-amp
Op-Amp, 120Khz, -40 To 85Deg C, Soic-8; |Stmicroelectronics TSV612AIDT
Op Amp, 10.5μA Ib, 40mV/μs Slew Rate, 105nV/rtHz@5V, 120kHz BW, 64dB CMRR, Shutdown, Rail-to-Rail, 63mA Iout, 2 Ch, 1.5-5.5V Vdd, 800μV Vos, 1pA Input Bias, CMOS, SOIC-8, SMD, Adhesive Mount, 1.65mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics