Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC27L2ACPS

Op Amp Dual Precision Amplifier 16V 8-Pin SOP Tube
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L2ACPS.

Texas Instruments

Official datasheet0 pages0 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27L2ACPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.36
Stock
221,029
282,648
Authorized Distributors
4
5
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
Input Offset Voltage (Vos)
900 µV
1.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
29 µA
29 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L2ACPS.

Related Parts

STMicroelectronicsTS27L2IDT
TS27L2C Series 16 V 1 pA 100 kHz CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS27L2BIDT
Operational Amplifier, 8 Func, 3500uV Offset-Max, CMOS, PDSO2
STMicroelectronicsTS27L2ACDT
TS27L2 Series 16 V 0.1 MHz Low Power CMOS Dual Operational Amplifier - SOIC-8
Texas InstrumentsLP2904DR
ROHS3Compliant EAR99 LP2904 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.01muA 4mV 100kHz
Texas InstrumentsLP358DR
ROHS3Compliant EAR99 LP358 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.01muA 4mV 100kHz
Texas InstrumentsLP358D
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC27L2ACPS provided by its distributors.

Op Amp Dual Precision Amplifier 16V 8-Pin SOP Tube
Dual, 16-V, 85-kHz, low power (10-μA/ch), 5-mV offset voltage, In to V- operational amplifier 8-SO 0 to 70
IC CMOS 2 CIRCUIT 8SO CMOS Amplifier 2 Circuit 8-SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.