STMicroelectronics TS27L2IDT

TS27L2C Series 16 V 1 pA 100 kHz CMOS Dual Operational Amplifier - SOIC-8
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS27L2IDT.

ODG (Origin Data Global)

Datasheet9 pages24 years ago

IHS

STMicroelectronics

Farnell

iiiC

Inventory History

3 month trend:
-33.30%

CAD Models

Download STMicroelectronics TS27L2IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS27L2ACDT
TS27L2 Series 16 V 0.1 MHz Low Power CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS27L2AIDT
TS27L2 Series 16 V 0.1 MHz Low Power CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS27M2IDT
TS27M2 Series 16 V 1 MHz Low Power CMOS Dual Operational Amplifier - SOIC-8
Texas InstrumentsLP358DR
ROHS3Compliant EAR99 LP358 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.01muA 4mV 100kHz
Texas InstrumentsLP358D
Op Amp Dual Low Power Amplifier ±16V/32V 8-Pin SOIC Tube
onsemiLM358DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TS27L2IDT provided by its distributors.

TS27L2C Series 16 V 1 pA 100 kHz CMOS Dual Operational Amplifier - SOIC-8
Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDSO2
10μA(x2 Ch) 40mV/μs 100kHz 45mA 2 16V 1.1mV 1pA SOIC-8 SMD, Adhesive Mount 1.75mm H
Dual 1pA 0.04V/us 100kHz SOP-8 Operational Amplifier ROHS
TS27L2IDT, Dual CMOS Op Amp, 0.1MHz, 3 - 16 V, 8-Pin SOIC
Op Amp Dual Low Power Amplifier 16V 8-Pin SO N T/R
These devices are low cost, low power dual oper-ational amplifiers designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process allowing an excellent consumption-speed ratio. These series are ideally suited for low consumption applications. Three power consumptions are available allowing to have always the best consumption-speed ratio: q ICC = 10uA/amp.: TS27L2 (very low power) q ICC = 150uA/amp.: TS27M2 (low power) q ICC = 1mA/amp.: TS272 (standard) These CMOS amplifiers offer very high input im-pedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature (see figure 2).

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics