Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSV324IYDT

Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive 14-Pin SOIC T/R
$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV324IYDT.

HQonline

Datasheet21 pages12 years ago

STMicroelectronics

TME

Inventory History

3 month trend:
-1.83%

CAD Models

Download STMicroelectronics TSV324IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.877
$ 0.787
Stock
541,000
611,649
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
14
-
Number of Circuits
4
4
Slew Rate
0.42 V/µs
0.42 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
3 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
500 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS27M4IDT
TS27M4 Series 16 V 1 MHz Low Power CMOS Quad Operational Amplifier - SOIC-14
STMicroelectronicsMC3403DT
MC3403 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14
STMicroelectronicsLM348DT
Operational Amplifier, 14 Func, 6000uV Offset-Max, BIPolar, PDSO4
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R

Descriptions

Descriptions of STMicroelectronics TSV324IYDT provided by its distributors.

Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive 14-Pin SOIC T/R
General purpose low voltage rail to rail input/output op-amp
Operational Amplifier, 14 Func, 3000uV Offset-Max, BICMOS, PDSO4
STMicroelectronics General purpose operational amplifier, single channel, SO14encapsulation, Dual power, surface mount, 14Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics