STMicroelectronics TSH512CF

Hi-fi stereo/mono infrared transmitter and stereo sub-carrier generator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH512CF.

STMicroelectronics

Datasheet31 pages21 years ago

IHS

Mouser

iiiC

CAD Models

Download STMicroelectronics TSH512CF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.059
Stock
103,892
144,412
Authorized Distributors
0
1
Frequency
11 MHz
11 MHz
Max Frequency
-
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
LQFP
LQFP
Packaging
Tape & Reel (TR)
Digi-Reel®
Max Supply Current
18.6 mA
18.6 mA
Operating Supply Current
-
-
Operating Supply Voltage
5 V
5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC33596FJAE
RF Receiver FSK/OOK 2.5V/3.3V/5V Automotive 32-Pin LQFP Tray
Texas InstrumentsTRF6903PT
Single-Chip RF Transceiver 48-LQFP
Texas InstrumentsTRF6903PTR
SINGLE CHIP MULTIBRAND RF TRANSMITTER RF and Baseband Circuit, CMOS, PQFP48
Texas InstrumentsTRF6903PTRG4
IC RF TXRX ISM<1GHZ 48LQFP "IC RF TxRx Only General ISM < 1GHz 315MHz, 433MHz, 868MHz, 915MHz 48-LQFP"
NXP SemiconductorsMC33596FJAER2
RF Receiver FSK/OOK 2.5V/3.3V/5V Automotive 32-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics TSH512CF provided by its distributors.

Hi-fi stereo/mono infrared transmitter and stereo sub-carrier generator
Audio Integrated Circuits Dual FM Transmitter
RF TX IC FM 400KHZ-11MHZ 44LQFP
Consumer Circuit, PQFP44

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics