STMicroelectronics TSC102IDT

High side current sense amplifier plus signal conditioning amplifier
$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSC102IDT.

TME

Datasheet23 pages13 years ago

STMicroelectronics

Farnell

Inventory History

3 month trend:
+245%

CAD Models

Download STMicroelectronics TSC102IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.877
$ 0.898
Stock
203,234
271,334
Authorized Distributors
6
6
Input Offset Voltage (Vos)
1.5 mV
3.5 mV
Common Mode Rejection Ratio
90 dB
-
Voltage Gain
26.02 dB
-
Bandwidth
800 kHz
-
Gain Bandwidth Product
1 MHz
1 MHz
Input Bias Current
7 µA
10 pA
Slew Rate
0.4 V/µs
0.4 V/µs
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
30 V
30 V
Case/Package
TSSOP
TSSOP
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesMAX4238ASA+
Operational Amplifier, Single, 1 MHz, 1, 0.35 V/ s, 2.7V to 5.5V, SOIC, 8
MicrochipMCP6V01-E/SN
MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier-SOIC-8
MicrochipMCP6V03-E/SN
MCP6V03 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
MicrochipMCP6V06-E/SN
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
ROHS3Compliant EAR99 LM201A Tin (Sn) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz
ROHS3Compliant EAR99 LM301A Tin (Sn) op amp buffer circuit 5mm 0.03muA 7.5mV 1000kHz

Descriptions

Descriptions of STMicroelectronics TSC102IDT provided by its distributors.

High side current sense amplifier plus signal conditioning amplifier
Op Amp 420μA 400mV/μs 1MHz 90dB 30mA 1Ch 5.5V 1.5mV 5μA 800kHz SOIC-8 SMD Adhesive Mount 1.65mm H
Current Sense Amp Single 1MHz 3.5V to 5.5V 8-Pin SOIC N T/R
Signal Conditioning And Supply M |Stmicroelectronics TSC102IDT
ROHS3Compliant EAR99 TSC102 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.4mm 5muA 1.5mV 26.02dB
IC, AMP, CURR SENSE, HISIDE, 8SOIC
IC CURRENT SENSE 1 CIRCUIT 8SOIC
IC OPAMP CURRENT SENSE 1MHZ 8SO
IC, AMP, CURR SENSE, HISIDE, 8SOIC; No. of Amplifiers:2; Input Bias Current:7µA; Input Offset Voltage:3.5mV; Gain dB Max:20dB; Bandwidth:800kHz; CMRR:95dB; Slew Rate:0.4V/µs; Supply Voltage Range:3.5V to 5.5V; Supply Current:420µA; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:102

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics