Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSC102IYPT

420μA 400mV/μs 1MHz 30mA 1.5mV 5μA 800kHz TSSOP-8 SMD, Adhesive Mount 3mm × 4.4mm × 1mm
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSC102IYPT.

Farnell

Datasheet23 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-0.94%

CAD Models

Download STMicroelectronics TSC102IYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 1.01
Stock
329,551
492,244
Authorized Distributors
6
6
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Common Mode Rejection Ratio
-
90 dB
Voltage Gain
-
26.02 dB
Bandwidth
-
800 kHz
Gain Bandwidth Product
1 MHz
1 MHz
Input Bias Current
5 µA
7 µA
Slew Rate
0.4 V/µs
0.4 V/µs
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
30 V
30 V
Case/Package
TSSOP
TSSOP
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSC102IPT
TSC102 Series 5.5 V 1 MHz High-Side Current Sense Amplifier - TSSOP-8
STMicroelectronicsTSC1021AIYPT
High side current sense amplifier, 300uA, 5.5V, -40 to 125°C, TSSOP-8, Tape and Reel
STMicroelectronicsTSC1021BIYPT
High side current sense amplifier, 300uA, 5.5V, -40 to 125°C, TSSOP-8, Tape and Reel
MicrochipMCP603T-E/ST
IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
MicrochipMCP601-E/ST
IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
MicrochipMCP601T-E/ST
IC OPAMP GP 1 CIRCUIT 8TSSOP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP

Descriptions

Descriptions of STMicroelectronics TSC102IYPT provided by its distributors.

420μA 400mV/μs 1MHz 30mA 1.5mV 5μA 800kHz TSSOP-8 SMD, Adhesive Mount 3mm × 4.4mm × 1mm
ROHS3Compliant EAR99 TSC102 Tape & Reel (TR) op amp amplifier circuit 4.4mm 5muA 1.5mV 800kHz
High side current sense amplifier plus signal conditioning amplifier
SP Amp Current Sense Amp Single 5.5V Automotive 8-Pin TSSOP T/R
Current Sens Amp, 20V/V, 5.5V, Tssop-8; |Stmicroelectronics TSC102IYPT
IC OPAMP CURR SENSE 1MHZ 8TSSOP
TSSOP8 HIGH SIDE CURRENT SENSE
SPECIALTY ANALOG CIRCUIT PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics