STMicroelectronics TS924IYPT

ROHS3Compliant EAR99 TS924 Tape & Reel (TR) op amp amplifier circuit 5mm 0.1muA 3mV 4000kHz
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS924IYPT.

HQonline

Datasheet18 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-76.34%

CAD Models

Download STMicroelectronics TS924IYPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 0.959
Stock
375,457
444,181
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
14 V
14 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS924IPT
TS924 Series 12 V 4 MHz Rail to Rail Quad Operational Amplifier - TSSOP-14
STMicroelectronicsTS924AIPT
TS924AIPT, QUAD HIGH CURRENT OP AMP, 4MHZ RAIL-RAIL, 2.7 TO 12 V, 14-PIN TSSOP
STMicroelectronicsTS924AIYPT
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP IC OPAMP GP 4 CIRCUIT
Texas InstrumentsLMV554MTX/NOPB
Quad, 5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMV554MT/NOPB
Quad, 5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4171AIPWR
Quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of STMicroelectronics TS924IYPT provided by its distributors.

ROHS3Compliant EAR99 TS924 Tape & Reel (TR) op amp amplifier circuit 5mm 0.1muA 3mV 4000kHz
Op Amp 0.005% Rail to Rail 3V 12V General Purpose TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 1mm
RAIL-TO-RAIL HIGH OUTPUT CURRENT QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 5000uV Offset-Max, BICMOS, PDSO14
Op Amp Quad GP R-R I/O 12V Automotive 14-Pin TSSOP T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics