Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS924AID

Rail-to-rail high output current quad operational amplifier | IC OPAMP GP 4 CIRCUIT 14SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS924AID.

IHS

Datasheet18 pages13 years ago

Newark

element14 APAC

Nu Horizons

element14

CAD Models

Download STMicroelectronics TS924AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.882
Stock
154,215
600,450
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
14 V
14 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-02-24
LTD Date2013-08-24

Related Parts

STMicroelectronicsTS924ID
TS924 Series 12 V 4 MHz Rail to Rail Quad Operational Amplifier - SOIC-14
STMicroelectronicsTS9224IDT
TS9224 Series 12 V 1.3 MHz Rail to Rail Quad Operational Amplifier - SOIC-14
STMicroelectronicsTS954IDT
TS954 Series 12 V 3 MHz Rail to Rail Quad Operational Amplifier - SOIC-14
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R
ISL28430 Series 1.8 - 5.5 V 400 kHz 40 µV RRIO Operational Amplifier - SOIC-14

Descriptions

Descriptions of STMicroelectronics TS924AID provided by its distributors.

Rail-to-rail high output current quad operational amplifier | IC OPAMP GP 4 CIRCUIT 14SO
ROHS3Compliant TS924 Tube Obsolete op amp buffer circuit 6.35mm 15nA 900muV 106.02dB
Operational Amplifier, 14 Func, 1800uV Offset-Max, BICMOS, PDSO4
Op Amp, 4Mhz, 1.3V/Us, Soic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:4Mhz; Slew Rate:1.3V/Μs; Supply Voltage Range:2.7V To 12V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Stmicroelectronics TS924AID

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics