STMicroelectronics TS861AILT

TS861 Series 10 V 300 pA Rail-to-Rail Micropower BiCMOS Comparator - SOT-23-5
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS861AILT.

HQonline

Datasheet19 pages15 years ago

Components Direct

Farnell

Sierra IC

Future Electronics

Inventory History

3 month trend:
-17.51%

CAD Models

Download STMicroelectronics TS861AILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsTS7211AILT
TS7211 Series 10 V 300 pA Single BiCMOS Rail to Rail µPower Comparator -SOT-23-5
STMicroelectronicsTS7221AI1LT
TS7221 Series 10 V Single BiCMOS Rail-to-Rail Micropower Comparator - SOT-23-5
Texas InstrumentsTLV3201AIDBVR
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
MicrochipMCP6546T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of STMicroelectronics TS861AILT provided by its distributors.

TS861 Series 10 V 300 pA Rail-to-Rail Micropower BiCMOS Comparator - SOT-23-5
Comparator Single R-R I/P 10V 5-Pin SOT-23 T/R
Cut Tape (CT) TS861 Push-Pull 0.0006muA comparator circuit 300pA 2000ns 2.9mm 7mV
Analogue Comparator, BiCMOS, 500 ns, 2.7V to 10V, SOT-23, 5 Pins
12μA 500ns Push-Pull 5mA 1 10V 7mV@ 5V 300pA@ 5V SOT-23 SMD mount 1.3mm(height)
Comparator, 1 Func, 10000uV Offset-Max, 2000ns Response Time, BICMOS, PDSO5
COMPARATOR, SGL, RAIL, TO, RAIL, SOT23-5; Comparator Type:BiCMOS; No. of Comparators:1; Response Time:500ns; IC Output Type:Push Pull; Supply Current:8µA; Supply Voltage Range:2.7V to 10V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:861; Output Type:Pushpull

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS861AILT.