STMicroelectronics LM833DT

LM833 Series 15 V 15 MHz Low Noise Dual Operational Amplifier - SOIC-8
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM833DT.

IHS

Datasheet12 pages11 years ago

SHENGYU ELECTRONICS

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
-1.53%

CAD Models

Download STMicroelectronics LM833DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.142
$ 0.142
Stock
2,685,484
4,799,072
4,799,072
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
15 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsMC33078D
MC33078 Series 15 V 15 MHz Low Voltage Dual Operational Amplifier - SOIC-8
STMicroelectronicsLM258D
STMicroelectronics Low Power Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
STMicroelectronicsMC1458DT
MC1458 Series 22 V 1 MHz High Performance Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics LM833DT provided by its distributors.

LM833 Series 15 V 15 MHz Low Noise Dual Operational Amplifier - SOIC-8
IC OPAMP AUDIO 15MHZ 8SO / Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SO N T/R
STMicroelectronics Op Amp, Dual Channel, SOIC, Dual Supply, SMD, 8-Pin
Operational Amplifier [ST] LM833DT. Operational Amplifier

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM833DT.