STMicroelectronics TS4890IDT

1W mono audio amplifier with standby active low
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS4890IDT.

IHS

Datasheet46 pages11 years ago

Components Direct

SHENGYU ELECTRONICS

iiiC

Mouser

CAD Models

Download STMicroelectronics TS4890IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-09-06
LTD Date2021-03-06

Related Parts

STMicroelectronicsTS4871IDT
TS4871 Series 5.5 V 1 W Output Rail to Rail 1W Audio Power Amplifier - SOIC-8
STMicroelectronicsTS4871ID
OUTPUT RAIL TO RAIL 1W AUDIO POWER AMPLIFIER WITH STANDBY MODE | IC AMP AUDIO PWR 1W MONO 8SOIC
STMicroelectronicsTS4990IDT
TS4990 Series 1.2 W 1-CH Mono Audio Power Amplifier with Active-Low Standby Mode
NXP SemiconductorsTDA1308T/N2,115
Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 8-Pin SO T/R
NXP SemiconductorsTDA7052AT/N2,118
Audio Power Amplifier, Class Ab, Soic-8; |NXP Semiconductors TDA7052AT/N2,118
NXP SemiconductorsTDA8579T/N1,118
SP Amp DIFF Line Receiver Amp Dual 18V Automotive 8-Pin SO T/R

Descriptions

Descriptions of STMicroelectronics TS4890IDT provided by its distributors.

1W mono audio amplifier with standby active low
Audio Amp Speaker 1-CH Mono 1W Class-A 8-Pin SO N T/R
Audio Amplifier, 1W, 1 Channel(s), 1 Func, Bipolar, PDSO8
Audio Integrated Circuits 1W Audio Power Amp
IC AMP AUDIO PWR 1W MONO 8SOIC
AUD AMP SPKR 1CH MONO 1W CLS-A 8PIN SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics