STMicroelectronics TS4871IST

TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS4871IST.

Nu Horizons

Datasheet28 pages23 years ago
Datasheet28 pages23 years ago

LCSC

DigiKey

TME

iiiC

Inventory History

3 month trend:
+132%

CAD Models

Download STMicroelectronics TS4871IST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM4889MM/NOPB
AUDIO POWER AMPLIFIER, CLASS AB, 1W, MSO; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM4889MMX/NOPB
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
Texas InstrumentsTPA6203A1DGNR
1.25-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
Analog DevicesSSM2301RMZ-R2
IC AMP CLASS D MONO 1.52W 8MSOP / Amplifier IC 1-Channel (Mono) Class D 8-MSOP

Descriptions

Descriptions of STMicroelectronics TS4871IST provided by its distributors.

TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8
1 W mono audio amplifier with standby active high
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin MSOP T/R
Audio Amplifier, 0.108W, 2 Channel(s), 1 Func, PDSO8
Audio Integrated Circuits 1W Audio Power Amp
AUDIO POWER AMP, AB, -40 TO 85DEG C; Output Power: 1W; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: Mini SOIC; No. of Pins: 8Pins; Load Impedance: 8ohm; Operating Te

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS4871IST.