STMicroelectronics TS461CLT

TS461 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOT-23
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS461CLT.

HQonline

Datasheet13 pages21 years ago

IHS

Components Direct

DigiKey

Inventory History

3 month trend:
-12.34%

CAD Models

Download STMicroelectronics TS461CLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesAD8531ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSV911ILT
TSV91x Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5
Operational Amplifier, Rail-to-Rail I/O, 3.7Mhz, CMOS Op-Amp
STMicroelectronicsTSV911AILT
TSV91xA Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier-SOT-23-5
Analog DevicesAD8531ART-REEL
750μA 5V/μs 3MHz Rail to Rail 250mA 1 1 6V 25mV 5pA General Purpose SOT-23-5 SMD mount
Analog DevicesAD8531ART-REEL7
750μA 5V/μs 3MHz 38dB Rail to Rail 250mA 1 1 6V 25mV 5pA General Purpose SOT-23-5 SMD mount

Descriptions

Descriptions of STMicroelectronics TS461CLT provided by its distributors.

TS461 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOT-23
Single channel 200nA 4V/us 12MHz Rail-to-Rail Output 5mV SOT-23-5 Operational Amplifier ROHS
OUTPUT RAIL TO RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO5
10MHz Op Amp, Rail-to-Rail, SOT-23, 5V
TS461CLT Op Amp, 12MHz Rail-Rail, 2.7 - 10 V, 5-Pin SOT-23
Op Amp, 2mA, 4V/μs, 4nV/rtHz@±2.5V, 12MHz, Shutdown, Rail-to-Rail, 1 Ch, 2.7V~10V, 1mV, 200nA, SOT-23-5, SMD, Adhesive Mount, 1.45mm H
OPAMP, 12MHZ, -20 TO 70DEG C; No. of Amplifiers: 1 Amplifier; Bandwidth: 12MHz; Slew Rate: 4V/µs; Supply Voltage Range: 2.7V to 10V, ± 1.35V to ± 5V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS461CLT.