STMicroelectronics TS431AILT

Voltage Reference, Precision, Shunt Adjustable, 1.228 V to 1.252 V, 5 Pins, SOT-23
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS431AILT.

HQonline

Datasheet16 pages10 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

Mouser

Inventory History

3 month trend:
+62.94%

CAD Models

Download STMicroelectronics TS431AILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.422
Stock
2,767,189
1,961,301
Authorized Distributors
6
4
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Max Output Current
30 mA
30 mA
Min Input Voltage
-
-
Max Input Voltage
10 V
10 V
Min Output Voltage
1.228 V
1.228 V
Max Output Voltage
1.252 V
1.252 V
Tolerance
1 %
1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Cathode Current
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS431AIYLT
V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R
STMicroelectronicsTS431ILT
Voltage Reference, Low Voltage, Shunt - Adjustable, TS431 Series, 1.24V to 6V, SOT-23-5
STMicroelectronicsTS431BILT
Voltage Ref, Adjustable, 1.24V, 30mA, ±0.5%, 100ppm/°C, SOT-23-5, SMD, 3mm × 1.75mm × 1.3mm
Texas InstrumentsTLV431IDBVR
1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85
Texas InstrumentsTLV431CDBVR
1.5% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 0 to 70
Texas InstrumentsTL431AIDBVR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 5-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-5

Descriptions

Descriptions of STMicroelectronics TS431AILT provided by its distributors.

Voltage Reference, Precision, Shunt Adjustable, 1.228 V to 1.252 V, 5 Pins, SOT-23
TS431 Series Adjustable 1.24 to 6 V ±1 % Shunt Voltage Reference - SOT-23-5
100ppm/°C 30mA Adjustable 1.24V 10V 6V 60μA ±1% SOT-23-5 SMD, Adhesive Mount, 1.45mm H
Low voltage adjustable shunt reference, SOT23-5L, Tape and Reel
STMicroelectronics SCT
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO5
IC, LOW VOLTAGE SHUNT REF ADJ; Topology:Shunt, Adjustable; Reference Voltage:1.24V; Reference Voltage Tolerance:12mV; Temperature Coefficient:± 100ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:431; Package / Case:SOT-23; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS431AILT.