STMicroelectronics TS393CD

Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS393CD.

IHS

Datasheet12 pages15 years ago

Farnell

iiiC

Mouser

CAD Models

Download STMicroelectronics TS393CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.361
Stock
253,713
4,127,857
4,127,857
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
6.5 mV
Propagation Delay
-
1.5 µs
1.5 µs
Power Supply Rejection Ratio (PSRR)
80 dB
90 dB
90 dB
Common Mode Rejection Ratio
71 dB
82 dB
82 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-02-24
LTD Date2013-08-24

Descriptions

Descriptions of STMicroelectronics TS393CD provided by its distributors.

Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, PDIP8
Tube TS393 CMOS Open-Drain 0.0006muA comparator circuit 1pA @ 5V 1.5mus 4.9mm 5V
Micropower CMOS dual voltage comparator
COMPARATOR DUAL CMOS, SOIC8, 393; No. of Comparators: 2 Comparators; Response Time: 2.1µs; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 39
COMPARATOR DUAL CMOS, SOIC8, 393; No. of Comparators:2; Comparator Type:General Purpose; Time, Response:2100ns; Output Type:CMOS Compatible - Push-Pull; Current, Supply:10µA; Voltage, Supply Min:2.7V; Voltage, Supply Max:16V; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS393CD.