STMicroelectronics TS3704CD

Micropower Quad Cmos Voltage Comparators | IC Comparator Quad Mcrpwr 14SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3704CD.

IHS

Datasheet11 pages21 years ago

STMicroelectronics

SHENGYU ELECTRONICS

iiiC

Future Electronics

CAD Models

Download STMicroelectronics TS3704CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
$ 0.503
Stock
154,098
432,248
432,248
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
6.5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
92 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-02-24
LTD Date2013-08-24

Descriptions

Descriptions of STMicroelectronics TS3704CD provided by its distributors.

MICROPOWER QUAD CMOS VOLTAGE COMPARATORS | IC COMPARATOR QUAD MCRPWR 14SOIC
Tube TS3704 CMOS Push-Pull 0.0006muA comparator circuit 1pA @ 5V 1.2mus 8.65mm 5mV
Comparator Quad ±8V/16V 14-Pin SOIC Tube

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics