STMicroelectronics TS321IYLT

ROHS3Compliant EAR99 TS321 Tin (Sn) op amp amplifier circuit 2.9mm 0.2muA 500muV 800kHz
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS321IYLT.

HQonline

Datasheet15 pages12 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
+1146%

CAD Models

Download STMicroelectronics TS321IYLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.535
$ 0.204
$ 0.204
Stock
349,815
6,813,699
6,813,699
Authorized Distributors
6
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
110 dB
110 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
600 µA
600 µA
600 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS321AIYLT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit SOT-23-5
Texas InstrumentsTS321IDBVT
Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLM321MFX/NOPB
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLM321MFX
Single, 30-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP6401T-H/OT
Operational Amplifiers – Op Amp; MICROCHIP; MCP6401T-H/OT; 1; 4.5 mV; 1.8 V - 6 V; 100 pA
STMicroelectronicsTSV631IYLT
Op Amp Single Low Voltage Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics TS321IYLT provided by its distributors.

ROHS3Compliant EAR99 TS321 Tin (Sn) op amp amplifier circuit 2.9mm 0.2muA 500muV 800kHz
Op Amp Single Low Power Amplifier ±15V/30V Automotive 5-Pin SOT-23 T/R
TS321 Series 30 V 800 kHz Low Power Single Operational Amplifier - SOT-23-5
Single channel 20nA 0.4V/us 800kHz 4mV SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 5 Func, 5000uV Offset-Max, BIPolar, PDSO1
Op Amp, 600μA, 400mV/μs, 40nV/rtHz@5V, 800kHz, Shutdown, 40mA, 1Ch, ±15V/30V, 500μV, 20nA, General Purpose, SOT-23-5, SMD, Adhesive Mount, 1.45mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics