STMicroelectronics TS3011ICT

Comparator Single R-r I/p 5V 5-PIN SC-70 T/r / IC Comparator Sgl R-r SOT23-5
$ 1.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3011ICT.

HQonline

Datasheet19 pages10 years ago

Newark

STMicroelectronics SCT

Farnell

Inventory History

3 month trend:
-6.36%

CAD Models

Download STMicroelectronics TS3011ICT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-10-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsTS3021ICT
Rail-to-rail high-speed comparator, 73µA, 5.5V, -40 to 125°C, SC70-5, Tape and Reel
Texas InstrumentsLMV7219M7X/NOPB
Tape & Reel (TR) LMV7219 Push-Pull Rail-to-Rail e3 comparator circuit 950nA 12ns 2mm 7.5mV
Analog DevicesMAX9075EXK+T
MAX9075 Series 5.5 V -20 nA SMT Single General Purpose Comparator - SOT-353
Texas InstrumentsLMV7219M7/NOPB
Cut Tape (CT) LMV7219 Push-Pull Rail-to-Rail e3 comparator circuit 950nA 12ns 2mm 7.5mV
Texas InstrumentsLMV7219M7
7 nsec, 2.7V to 5V Comparator with ail-to- ail Output 5-SC70 -40 to 85
MICROCHIP MCP6541UT-I/LT COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 5-PIN SOT-23

Descriptions

Descriptions of STMicroelectronics TS3011ICT provided by its distributors.

Comparator Single R-R I/P 5V 5-Pin SC-70 T/R / IC COMPARATOR SGL R-R SOT23-5
STMicroelectronics Comparator, SC-70 Package, SMD, Single Supply
Rail-to-rail high-speed comparator, 470µA, 5V, -40 to 125°C, SC70-5, Tape and Reel
STMicroelectronics SCT
TS3011 Series 5 V 100 pA SMT Single General Purpose Comparator - SOT-353
Tape & Reel (TR) TS3011 Push-Pull Rail-to-Rail Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 0.00002muA 16ns 2.2mm 2mV
COMPARATOR, RRI, 2.2/5V, 8NS, 5SC70; Comparator Type:High Speed; No. of Comparators:1; Supply Voltage Range:2.2V to 5V; Amplifier Case Style:SC-70; No. of Pins:5; IC Output Type:Push Pull; Supply Current:1.1mA; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics