Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC27M4CNS

Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOP 0 to 70
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M4CNS.

Texas Instruments

Datasheet51 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27M4CNS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 0.436
$ 0.436
Stock
459,690
415,544
415,544
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.62 V/µs
0.04 V/µs
0.04 V/µs
Gain Bandwidth Product
525 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
1.1 mV
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
18 V
18 V
Operating Supply Current
570 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27M4CNS.

Related Parts

Texas InstrumentsTLC27L4CNS
Quad, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 14-SOP 0 to 70
Texas InstrumentsTLC274CNSR
Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOP 0 to 70
Texas InstrumentsTLC274CNS
Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOP 0 to 70
onsemiLM324MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
onsemiKA324DTF
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
onsemiLM2902MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14

Descriptions

Descriptions of Texas Instruments TLC27M4CNS provided by its distributors.

Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOP 0 to 70
Op Amp Quad Precision Amplifier 16V 14-Pin SOP Tube
OPERATIONAL AMPLIFIER
IC OPAMP GP 4 CIRCUIT 14SOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.