STMicroelectronics TS1852ID

OP Amp Dual General Purpose Rail to Rail I/O 6 Volt 8-Pin Small Outline Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS1852ID.

Farnell

Datasheet24 pages20 years ago
Datasheet21 pages28 years ago

Future Electronics

Jameco (USA)

CAD Models

Download STMicroelectronics TS1852ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.884
Stock
193,518
1,154,834
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
630 kHz
650 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
7 V
7 V
Operating Supply Current
162 µA
162 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS1852IDT
TS185x Series 6 V 656 kHz Rail to Rail Low Power Operational Amplifier - SOIC-8
Texas InstrumentsLM358ADRG4
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLM358AD
Op-Amp; Dual Operational; + 16 or 32 V; 1 mA (Typ.); + 32 V; 3 mV (Typ.); SOIC
Texas InstrumentsLM358DRG3
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.5muA 3mV 700kHz

Descriptions

Descriptions of STMicroelectronics TS1852ID provided by its distributors.

OP Amp Dual General Purpose Rail to Rail I/O 6 Volt 8-Pin Small Outline Tube
Operational Amplifier, 8 Func, 3000uV Offset-Max, BIPolar, PDSO2
OP AMP, DUAL, RRIO, MICROPWR, 8SO; No. of Amplifiers: 2 Amplifier; Bandwidth: 480kHz; Slew Rate: 0.18V/µs; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (17-Dec-201
OP AMP, DUAL RRI/O, 1852, SOIC8; No. of Amplifiers:2; Op Amp Type:Low Power; Gain, Bandwidth -3dB:630kHz; Slew Rate:0.18; Voltage, Supply Min:1.8V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS1852ID.