STMicroelectronics TMMBAT48FILM

TMMBAT48 Series 40 V 0.35 A 330 mW Schottky Diode - MINIMELF
$ 0.057
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TMMBAT48FILM.

Factory Futures

Datasheet5 pages27 years ago

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
-42.82%

CAD Models

Download STMicroelectronics TMMBAT48FILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Superfast SMD rectifier diode, 300 V, 0.2 A, DO-213AA, BAV103-GS18
Rectifier Diode Small Signal Switching 200V 0.25A 50ns 2-Pin Quadro MELF SOD-80 T/R
DIODE GEN PURP 150V 250MA SOD80 / Small Signal Switching Diodes, High Voltage
onsemiFDLL4150
onsemi Rectifier diode Diodes, 400mA, 50V, surface mount, SOD-80encapsulation, 2needle
onsemiFDLL485B
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-213AC
onsemiFDLL914
Diode Ultra Fast Recovery Rectifier 100V 0.2A 2-Pin LL-34 T/R

Descriptions

Descriptions of STMicroelectronics TMMBAT48FILM provided by its distributors.

TMMBAT48 Series 40 V 0.35 A 330 mW Schottky Diode - MINIMELF
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
STMicroelectronics TMMBAT48FILM Schottky diode Mini MELF Tape Full reel
TMMBAT48FILM, SMT SCHOTTKY DIODE, 40V 350MA, 10NS, 2-PIN MINIMELF
40 V, 350 mA Minimelf General purpose Signal Schottky Diode
Ciiva
DIODE, SCHOTTKY REEL 2500; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):350mA; Forward Voltage VF Max:900mV; Forward Surge Current Ifsm Max:7.5A; Operating Temperature Max:1
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 350 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) V = 1 / Reverse Current Max. uA = 30 / Peak Non-Repetitive Surge Current (Itsm) A = 7.5 / Power Dissipation (Pd) mW = 330 / Capacitance pF = 20 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Package Type = MiniMELF / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 300 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMMBAT48 FILM
  • TMMBAT48FILM.
  • TMMBAT48FILM..
  • TMMBAT48FILM...