Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TMMBAT41FILM

TMMBAT41 Series 100 V 100 mA Small Signal Schottky Diode - MINIMELF
$ 0.056
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TMMBAT41FILM.

IHS

Datasheet4 pages27 years ago

TME

Nu Horizons

Inventory History

3 month trend:
-84.17%

CAD Models

Download STMicroelectronics TMMBAT41FILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

VishayLL41-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 100V V(RRM), Silicon, DO-213AA
Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.07A, 70V V(RRM), Silicon
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
STMicroelectronicsBAR43CFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, CONFIG COMMON CATHODE
STMicroelectronicsBAR43FILM
Schottky diode Configuration: Single Housing type: SOT-23 Peak conducting-state current: 750 mA

Descriptions

Descriptions of STMicroelectronics TMMBAT41FILM provided by its distributors.

TMMBAT41 Series 100 V 100 mA Small Signal Schottky Diode - MINIMELF
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 100V V(RRM), Silicon
In a Pack of 100, STMicroelectronics 100V 100mA, Schottky Diode, 2-Pin MiniMELF TMMBAT41FILM
100 V, 200 mA Minimelf General Purpose Signal Schottky Diode
Ciiva
TMMBAT41FILM, SMT SCHOTTKY DIODE, 100V 100MA, 2-PIN MINIMELF
DIODE, SCHTKY, 0.1A, 100V, MINIMELF; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Forward Surge Curr; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMMBAT41FILM.