STMicroelectronics TL084ACN

TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - DIP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL084ACN.

IHS

Datasheet19 pages14 years ago

STMicroelectronics

Future Electronics

SHENGYU ELECTRONICS

iiiC

CAD Models

Download STMicroelectronics TL084ACN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Texas InstrumentsLF347BN
7.2mA (x4 Ch) 13V/μs 4MHz ±18V 3mV 50pA Op Amp, PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsLF347BN/PB
Wide Bandwidth Quad JFET Input Operational Amplifiers 14-PDIP
MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-14
RoHS Compliant EAR99 MC33074A Tin (Sn) op amp amplifier circuit 19.69mm 0.7muA 3mV 4500kHz
onsemiMC33074PG
RoHS Compliant EAR99 MC33074 Tin (Sn) op amp buffer circuit 19.685mm 0.7muA 9V 4500kHz
Texas InstrumentsLF347N/NOPB
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-PDIP 0 to 70

Descriptions

Descriptions of STMicroelectronics TL084ACN provided by its distributors.

TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - DIP-14
Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDIP4
Lead Free Through Hole J-FET BIPOLAR J-FET Amplifier 680mW 80dB 16V/mus 0C~70C
IC, OP-AMP, 4MHZ, 16V/ us, DIP-14; Op Am; IC, OP-AMP, 4MHZ, 16V/ us, DIP-14; Op Amp Type:General Purpose; No. of Amplifiers:4; Slew Rate:16V/µs; Supply Voltage Range:6V to 36V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:4MHz; Operating Temperature Min:0°C; MSL:-

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics