Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL082CN

Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDIP2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL082CN.

Factory Futures

Datasheet17 pages20 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download STMicroelectronics TL082CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.22
Stock
330,804
772,711
772,711
Authorized Distributors
0
6
6
Case/Package
DIP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
6 V
6 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics TL082CN provided by its distributors.

Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDIP2
OP AMP, GP, DUAL, DIP-8,VS 6 TO 36V, IS 1.4MA, PD 680MW, VOS 3MV, IIB 20PA, IIO 5PA
DUAL OP-AMP 13000 uV OFFSET-MAX 4 MHz BAND WIDTH PDIP8
OP AMP, DUAL, 3MHZ, L BIAS, 8DIP; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 16V/µs; Supply Voltage Range: -; Amplifier Case Style: -; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 082 CN
  • TL082-CN
  • TL082CN.