Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TL064CN

Operational Amplifier, 14 Func, 20000uV Offset-Max, BIPolar, PDIP4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL064CN.

Farnell

Datasheet17 pages14 years ago
Datasheet10 pages24 years ago

element14 APAC

element14

iiiC

Sierra IC

CAD Models

Download STMicroelectronics TL064CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.411
Stock
254,701
748,273
748,273
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1.5 V/µs
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
20 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics TL064CN provided by its distributors.

Operational Amplifier, 14 Func, 20000uV Offset-Max, BIPolar, PDIP4
Lead Free Through Hole J-FET BIPOLAR J-FET Amplifier 680mW 70dB 3.5V/mus 0C~70C
Op Amp, J-FET In, 200μA, 56V/μs, 8.5nV/rtHz@5V, 330MHz, Shutdown, Rail-to-Rail, 15mA, 2-Ch, 2.7V, ±18V, 3mV, 30pA, DIP-14, TH, 5.1mm H
OP AMP, QUAD, L BIAS, 1MHZ, 8DIP; No. of Amplifiers: 4 Amplifier; Bandwidth: 1MHz; Slew Rate: 3.5V/µs; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Am
IC - Op Amp; No. of Amplifiers:4; Slew Rate:3.5V/µs; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Bandwidth:1MHz; IC Generic Number:064; Leaded Process Compatible:Yes; Offset Voltage:15mV ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL064CN.