Texas Instruments TL062BCDR

Dual, 30V, 1MHz, 3mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL062BCDR.

Newark

Datasheet48 pages11 years ago
Datasheet46 pages12 years ago

Texas Instruments

Farnell

HQonline

Rochester Electronics

Inventory History

3 month trend:
+228%

CAD Models

Download Texas Instruments TL062BCDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.869
Stock
366,760
278,908
Authorized Distributors
3
6
Case/Package
SOIC
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
3 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
6 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL062BCDR.

Related Parts

Texas InstrumentsTL062ID
Dual, 30V, 1MHz, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL062IDR
Dual, 30V, 1MHz, In to V+ operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTL062ACDR
Dual, 30V, 1MHz, 6mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TL062BCDR provided by its distributors.

Dual, 30V, 1MHz, 3mV offset voltage, In to V+ operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
J-FET Op Amp, 200μA (x2 Ch), 3.5V/μs, 42nV/rtHz, 1MHz, Shutdown, 20mA, ±18V, 2mV, 30pA, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.