STMicroelectronics TIP47

Bipolar (BJT) Single Transistor, NPN, 250 V, 1 A, 40 W, TO-220AB, Through Hole
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP47.

IHS

Datasheet4 pages27 years ago

STMicroelectronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+53.73%

CAD Models

Download STMicroelectronics TIP47 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.46
$ 0.46
Stock
253,728
196,595
196,595
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
250 V
250 V
250 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
10 MHz
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
10
10
10
Power Dissipation
40 W
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiTIP49
TIP Series NPN 40 W 350 V 1 A Flange Mount Silicon Bipolar Transistor-TO-220-3
onsemiBU406
NPN 60 W 200 V 7 A Flange Mount Epitaxial Silicon Transistor - TO-220-3
onsemiTIP31
NPN 2W 5V 300μA 40V 40V 3A TO-220AB Through hole mounting 10.28mm*4.82mm*9.28mm
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics TIP47 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 250 V, 1 A, 40 W, TO-220AB, Through Hole
SILICON NPN SWITCHING TRANSISTOR Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 250V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube / TRANS NPN 250V 1A TO-220
TRANSISTOR, DARLINGTON, SI, NPN, SWITCH, VO 250V, VI 5V, IO 1A, PD 40W, TO-220,VCES 1V
TIP47 Series 250 V 1 A NPN Through Hole Silicon Switching Transistor - TO-220
STMicroelectronics NPN Transistor TO-220 TH Ic 1A Vceo 250V
Power Bipolar, NPN, 10V, 200mA, TO-220, Tube
STMicroelectronics SCT
1 A 250 V NPN Si POWER TRANSISTOR TO-220AB
BIPOLAR TRANSISTOR, NPN, 250V, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 250V; Transition Frequency ft: 10MHz; Power Dissipation Pd: 40W; DC Collector Current: 1A; DC Current Gain hFE: 150hFE; No. of Pins: 3Pins
Power Transistor, TO-220, NPN, 250V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 47
  • TIP47.