Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TIP110TU

TIP Series NPN 2 W 60 V 2 A Epitaxial Darlington Transistor - TO-220-3
$ 0.378
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP110TU.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

onsemi

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiTIP112TU
TIP Series NPN 50 W 100 V 2 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP102TU
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of onsemi TIP110TU provided by its distributors.

TIP Series NPN 2 W 60 V 2 A Epitaxial Darlington Transistor - TO-220-3
Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Medium Power NPN Darlington Bipolar Power Transistor
Trans Darlington NPN 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Rail
2.5V@ 8mA,2A NPN - Darlington 2W 5V 2mA 60V 60V 2A TO-220-3 Through hole mounting 10.67mm*4.83mm*9.4mm
Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:60V; Dc Collector Current:2A; Power Dissipation Pd:50W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency Ft:-; Dc Current Gain Hfe:1000Hfe; Msl:- Rohs Compliant: Yes |Onsemi TIP110TU.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP110TU.