Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TIP112G

Medium Power NPN Darlington Bipolar Power Transistor NPN , 2.0 A, 100 V
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP112G.

IHS

Datasheet8 pages11 years ago

Newark

onsemi

Farnell

Verical

Inventory History

3 month trend:
-21.18%

CAD Models

Download onsemi TIP112G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.515
$ 0.399
$ 0.399
Stock
251,717
214,806
214,806
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
25 MHz
-
-
Collector Emitter Saturation Voltage
2.5 V
2.5 V
2.5 V
hFE Min
500
500
500
Power Dissipation
-
50 W
50 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJF122G
5.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP102G
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP122G
Bipolar junction transistor, NPN, 5 A, 100 ## Fehler ##, THT, TO-220, TIP122G
NXP SemiconductorsBUJ403A,127
Power Bipolar Transistor, 6A I(C), 550V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi TIP112G provided by its distributors.

Medium Power NPN Darlington Bipolar Power Transistor NPN , 2.0 A, 100 V
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
ON SEMI TIP112G NPN DARLINGTON TRANSISTOR, 2 A 100 V HFE:500, 3-PIN TO-220
Bipolar Transistor, Npn, 100V, To-220; T |Onsemi TIP112G.
2.5V@8mA, 2A NPN Darlington Transistor 2W 5V 2mA 100V 100V 2A TO-220 TH 10.53mm × 4.83mm × 15.75mm
TRANSISTOR, NPN, 100V, 2A, TO-220AB
Trans Darlington NPN 100V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube
TRANSISTOR, NPN, 100V, 2A, TO-220AB; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 50W; DC Collector Current: 2A; DC Current Gain hFE: 500hFE; Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP112G.