STMicroelectronics TIP107

TIP107 Series PNP 100 V 8 A Complementary Power Darlington Transistor - TO-220-3
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP107.

Newark

Datasheet4 pages23 years ago

Farnell

Arrow Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.71%

CAD Models

Download STMicroelectronics TIP107 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.556
Stock
383,474
461,374
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
TO-220
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
Max Collector Current
8 A
8 A
Transition Frequency
-
4 MHz
Collector Emitter Saturation Voltage
2.5 V
2 V
hFE Min
200
200
Power Dissipation
80 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiTIP107TU
TIP Series PNP 2 W -100 V -8 A Epitaxial Darlington Transistor - TO-220-3
onsemiBDW94C
Bulk Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 750 @ 5A 3V 12A 80W -100V
onsemiBDW94CFTU
PNP Epitaxial Silicon Darlington Bipolar Transistor. ONSSPCTRNSTLT1T0R;

Descriptions

Descriptions of STMicroelectronics TIP107 provided by its distributors.

TIP107 Series PNP 100 V 8 A Complementary Power Darlington Transistor - TO-220-3
PNP SILICON POWER DARLINGTON TRANSISTOR Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
STMicroelectronics Darlington Transistor, PNP, 8A TO-220 TH 3-Pin
TRANSISTOR, DARLINGTON, SI, PNP, AMPLIFIER, POWER, VO -100V, VI -5V, IO -8A, PD 80W
Darlington Transistor, PNP, 100 V, 80 W, 8 A, TO-220, 3 Pins
100V 1000@4V,3A PNP 8A 2W TO-220 Darlington Transistors ROHS
TRANS PNP DARL 100V 8A TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: -; Power Dissipation Pd: 80W; DC Collector Current: 8A; DC Current Gain hFE: 200hFE; Transistor Case

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 107
  • TIP107.