onsemi TIP107G

8.0 A, 100 V PNP Darlington Power Bipolar Junction Transistor
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIP107G.

IHS

Datasheet7 pages6 years ago

Upverter

onsemi

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+70.00%

CAD Models

Download onsemi TIP107G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.455
Stock
449,611
418,913
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
100 V
Max Collector Current
8 A
8 A
Transition Frequency
4 MHz
-
Collector Emitter Saturation Voltage
2 V
2.5 V
hFE Min
200
200
Power Dissipation
2 W
80 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiTIP106G
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP106
Tube Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 1000 @ 3A 4V 8A 2W 80V
onsemiTIP42CG
Trans General Purpose BJT PNP 100 Volt 6A 3-Pin (3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi TIP107G provided by its distributors.

8.0 A, 100 V PNP Darlington Power Bipolar Junction Transistor
TIP Series 100 V 8 A PNP Medium Power Darlington Silicon Transistor TO-220AB
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
ON SEMI TIP107G PNP DARLINGTON TRANSISTOR, 8 A 100 V HFE:200, 3-PIN TO-220AB
Trans Darlington PNP 100V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube
onsemi Darlington transistor, PNPTriode, 8 A, TO-220ABencapsulation, Through hole mounting, 3Pin
The TIP100 is an 8 A 60 V plastic medium-power complementary silicon transistor designed for general-purpose amplifier and low-speed switching applications.
DARLINGTON TRANSISTOR, TO-220AB; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 2W; DC Collector Current: 8A; DC Current Gain hFE: 20hFE; Transistor Case S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP107G.