STMicroelectronics TDA7563ASMTR

Audio Amp Speaker 4-CH Stereo 68W Class-AB Automotive AEC-Q100 28-Pin(27+Tab) Flexiwatt SMD T/R
$ 8.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7563ASMTR.

IHS

Datasheet35 pages12 years ago

STMicroelectronics

Inventory History

3 month trend:
-1.85%

Alternate Parts

Price @ 1000
$ 8.351
$ 7.266
Stock
129,895
200,140
Authorized Distributors
3
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
27
27
Number of Channels
4
4
Output Power
50 W
50 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
18 V
18 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-02-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTDA75610S-8ZT
Audio Amp Speaker 4-CH Stereo 44W Class-SB Automotive 28-Pin(27+Tab) Flexiwatt SMD T/R
STMicroelectronicsTDA7802SMTR
Audio Amp Speaker 4-CH Stereo 50W Class-AB Automotive 27-Pin(27+Tab) Flexiwatt SMD T/R
Texas InstrumentsLMV1091TM/NOPB
0.1%@ 100000Ω 2-Channel (Stereo) 2.7V 5.5V AB kind BGA SMD mount 470μm(height)
Texas InstrumentsLM49251TL/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 0.02W Class-D/Class-G 30-Pin DSBGA T/R
Texas InstrumentsLMV1099TL/NOPB
Audio Amp Earpiece/Microphone/Speaker 1-CH Mono 0.083W Class-AB 25-Pin Micro SMD T/R

Descriptions

Descriptions of STMicroelectronics TDA7563ASMTR provided by its distributors.

Audio Amp Speaker 4-CH Stereo 68W Class-AB Automotive AEC-Q100 28-Pin(27+Tab) Flexiwatt SMD T/R
AUDIO AMPLIFIER, TYPE AB, 28W, FLEXIWATT; Available until stocks are exhausted
Intelligent high efficiency (class SB) quad BTL output with full I2C diagnostics (turn on, permanent, ac) and stand-by/mute input
8542.33.00.01 TDA7563 Tape & Reel (TR) I2C Mute Short-Circuit and Thermal Protection Standby audio amplifier 8V 75W x 4 @ 2Ohm 300mA 28W
AUDIO AMPLIFIER, TYPE AB, 28W, FLEXIWATT; Output Power: 28W; Amplifier Class: AB; No. of Channels: 4 Channel; Supply Voltage Range: 8V to 18V; Amplifier Case Style: Flexiwatt; No. of Pins: 27Pins; Load Impedance: 4ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics