STMicroelectronics TDA7563ASM

Audio Amp Speaker 4-CH Stereo 68W Class-AB 28-Pin(27+Tab) Flexiwatt SMD Tube
$ 7.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7563ASM.

IHS

Datasheet35 pages12 years ago

STMicroelectronics

Alternate Parts

Price @ 1000
$ 7.266
$ 8.351
Stock
200,140
129,895
Authorized Distributors
2
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
27
27
-3db Bandwidth
-
-
Bandwidth
22 kHz
22 kHz
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
18 V
18 V
Number of Channels
4
4
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTDA7802SMTR
Audio Amp Speaker 4-CH Stereo 50W Class-AB Automotive 27-Pin(27+Tab) Flexiwatt SMD T/R
STMicroelectronicsTDA75610S-8ZT
Audio Amp Speaker 4-CH Stereo 44W Class-SB Automotive 28-Pin(27+Tab) Flexiwatt SMD T/R
Texas InstrumentsLMV1091TM/NOPB
0.1%@ 100000Ω 2-Channel (Stereo) 2.7V 5.5V AB kind BGA SMD mount 470μm(height)
Texas InstrumentsLM49251TL/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 0.02W Class-D/Class-G 30-Pin DSBGA T/R
Texas InstrumentsLMV1099TL/NOPB
Audio Amp Earpiece/Microphone/Speaker 1-CH Mono 0.083W Class-AB 25-Pin Micro SMD T/R

Descriptions

Descriptions of STMicroelectronics TDA7563ASM provided by its distributors.

Audio Amp Speaker 4-CH Stereo 68W Class-AB 28-Pin(27+Tab) Flexiwatt SMD Tube
Intelligent high efficiency (class SB) quad BTL output with full I2C diagnostics (turn on, permanent, ac) and stand-by/mute input
Audio Power |Stmicroelectronics TDA7563ASM
50W, 4 Channel(s), 1 Func, BCDMOS
8542.33.00.01 TDA7563 Tube I2C Mute Short-Circuit and Thermal Protection Standby audio amplifier 8V 75W x 4 @ 2Ohm 300mA 50W
IC AMP QUAD MULTIFUNC FLEXIWATT2
IC AMP AB QUAD 75W 27FLEXIWATT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics