Texas Instruments LMV1099TL/NOPB

Audio Amp Earpiece/Microphone/Speaker 1-CH Mono 0.083W Class-AB 25-Pin Micro SMD T/R
$ 2.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV1099TL/NOPB.

Augswan

Datasheet27 pages12 years ago

Texas Instruments

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV1099TL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV1091TM/NOPB
0.1%@ 100000Ω 2-Channel (Stereo) 2.7V 5.5V AB kind BGA SMD mount 470μm(height)
Texas InstrumentsLM49251TL/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 0.02W Class-D/Class-G 30-Pin DSBGA T/R
Texas InstrumentsLM49251TLX/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 0.02W Class-D/Class-G 30-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments LMV1099TL/NOPB provided by its distributors.

Audio Amp Earpiece/Microphone/Speaker 1-CH Mono 0.083W Class-AB 25-Pin Micro SMD T/R
Audio Amp 0.03%@32Ω @35mW 1-Ch Mono 2.7V 0.083*1@32Ω 5.5V Class AB USMD-25 SMD, Adhesive Mount
IC, AUDIO SUPPRESSOR, 2CH, MICROSMD25; Audio Control Type:Microphone; Output Power:83mW; Control Interface:I2C, Serial; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; Audio IC Case Style:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV1099TLNOPB