STMicroelectronics TDA7293HS

Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT H Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7293HS.

IHS

Datasheet21 pages21 years ago

SHENGYU ELECTRONICS

Mouser

TME

CAD Models

Download STMicroelectronics TDA7293HS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTDA7293V
STMicroelectronics Audio Amplifier, MULTIWATT V, Audio Type, 15-Pin, 100W Max Pwr
STMicroelectronicsTDA7294V
Audio Amp Speaker 1-Channel Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
STMicroelectronicsTDA7295
TDA7295 Series 40 V 80 W Audio Amplifier w/ Mute and Standby - MULTIWATT-15
Texas InstrumentsLM4766T/NOPB
Audio Amp Speaker 2-CH Stereo 40W Class-AB 15-Pin (15+Tab) TO-220 Rail
Texas InstrumentsDRV134UA
SP Amp Line Driver Amp Single ±18V 16-Pin SOIC Tube / IC AUDIO DIFF LINE DRIVR 16-SOIC
Texas InstrumentsDRV134UA/1K
Audio Balanced Line Driver offered in PDIP and SOL-16 16-SOIC -55 to 125

Descriptions

Descriptions of STMicroelectronics TDA7293HS provided by its distributors.

Audio Amp Speaker 1-CH Mono 100W Class-AB 15-Pin(15+Tab) MULTIWATT H Tube
120 V / 100 W DMOS audio amplifier with mute and standby
TDA7293 Series 120 V 100 W DMOS Audio Amplifier - MULTIWATT-15
CLASS AB AUDIO AMPLIFIER, 100W, 1 Channel(s), 1 Func, BCDMOS, PZFM15
TDA7293HS Audio Amplifier, Class-AB Single Ended, 15-Pin MULTIWATT H
Audio Integrated Circuits 100W Audio Amplifier
AMP, AUDIO, 100W, AB, MULTIWATT15; Output Power: 100W; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: ± 12V to ± 50V; Amplifier Case Style: Multiwatt; No. of Pins: 15Pins; Load Impedance: 8ohm; Operating

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics