Texas Instruments LM4766T/NOPB

Audio Amp Speaker 2-CH Stereo 40W Class-AB 15-Pin (15+Tab) TO-220 Rail
$ 4.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4766T/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages13 years ago

Upverter

Verical

Newark

element14

Inventory History

3 month trend:
+0.96%

CAD Models

Download Texas Instruments LM4766T/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsLM2876TF/NOPB
High-Performance 40 Watt Audio Power Amplifier w/Mute 11-TO-220 -20 to 85
Texas InstrumentsLM4766T
Audio Amp Speaker 2-CH Stereo 40W Class-AB 15-Pin(15+Tab) TO-220 Rail
Texas InstrumentsLM4766TF/NOPB
Overture Series: Dual 40W Audio Amplifier with Mute 15-TO-220 0 to 70

Descriptions

Descriptions of Texas Instruments LM4766T/NOPB provided by its distributors.

Audio Amp Speaker 2-CH Stereo 40W Class-AB 15-Pin (15+Tab) TO-220 Rail
Texas Instruments Audio Amplifier, TO-220, Audio Power Amp, 15-Pin, 40W Max
Overture Series: Dual 40W Audio Amplifier with Mute 15-TO-220 0 to 70
Dual 40W Audio Amplifier IC, 8MHz, TO-220, 30V Dual Supply
AUDIO POWER AMPLIFIER CLASS AB 40W TO-220-15
Audio Amplifier, 50W, 2 Channel(s), 1 Func, Bipolar, PZFM15
2 40Wx2@8Ω Class AB TO-220-15(Forming) Audio Power OpAmps ROHS
IC, AUDIO PWR AMP CLASS AB 40W TO-220-15; IC, AUDIO PWR AMP CLASS AB 40W TO-220-15; Amplifier Class:AB; No. of Channels:1; Output Power:40W; Supply Voltage Range:20V to 60V; Load Impedance:8ohm; Operating Temperature Range:-20°C to +85°C; Amplifier Case Style:TO-220

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4766TNOPB