STMicroelectronics TDA7295

TDA7295 Series 40 V 80 W Audio Amplifier w/ Mute and Standby - MULTIWATT-15
$ 8.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7295.

Newark

Datasheet13 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

Components Direct

iiiC

Inventory History

3 month trend:
-15.36%

CAD Models

Download STMicroelectronics TDA7295 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTDA7294V
TDA7294 Series 100 V 100 W DMOS Monolithic Audio Amplifier - MULTIWATT-15
STMicroelectronicsTDA7296
TDA7296 Series 70 V 60 W DMOS Audio Amplifier with Mute / ST-BY - MULTIWATT-15
STMicroelectronicsTDA7293V
STMicroelectronics Audio Amplifier, MULTIWATT V, Audio Type, 15-Pin, 100W Max Pwr
Texas InstrumentsLM3886TF/NOPB
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Texas InstrumentsLM3886T/NOPB
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Texas InstrumentsLM3876TF/NOPB
High-Performance 56W Audio Power Amplifier with Mute 11-TO-220 -20 to 85

Descriptions

Descriptions of STMicroelectronics TDA7295 provided by its distributors.

TDA7295 Series 40 V 80 W Audio Amplifier w/ Mute and Standby - MULTIWATT-15
STMicroelectronics Audio Amplifier, MULTIWATT V Package, Audio Type, 15-Pin, 80W Max Power
80V-80W DMOS AUDIO AMPLIFIER WITH MUTE/ST-BY 80W, 1 Channel(s), 1 Func, BCDMOS, PZFM15
Audio Amp Speaker 1-CH Mono 80W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
IC, AMP, AUDIO, DMOS, 15MULTIWATT; Output Power: 80W; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: ± 10V to ± 40V; Amplifier Case Style: Multiwatt; No. of Pins: 15Pins; Load Impedance: 8ohm; Operating

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics