STMicroelectronics TDA7269A

Audio Amp Speaker 2-CH Stereo 14W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
$ 3.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7269A.

element14 APAC

Datasheet9 pages23 years ago

HQonline

Mouser

TME

iiiC

Inventory History

3 month trend:
-0.30%

CAD Models

Download STMicroelectronics TDA7269A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTDA7265
Audio Amp Speaker 2-CH Stereo 25W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
STMicroelectronicsTDA2004R
Audio Amp Speaker 2-CH Stereo 12W Class-B Automotive 11-Pin(11+Tab) MULTIWATT Tube
STMicroelectronicsTDA7264
Audio Amp Speaker 2-CH Stereo 25W Class-AB 8-Pin(8+Tab) MULTIWATT Tube
Texas InstrumentsLM4811MM/NOPB
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
Texas InstrumentsLM4811MMX/NOPB
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
Texas InstrumentsLM1877MX-9/NOPB
2-W, stereo, 6- to 24-V, analog input Class-AB audio amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics TDA7269A provided by its distributors.

Audio Amp Speaker 2-CH Stereo 14W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
2 x 14W stereo amplifier with mute and standby
Dual Channel 14Wx2@8Ω AB Class Amplifier Multiwatt-11 Audio Amplifiers ROHS
Audio Integrated Circuits 14W Stereo Amplifier
2x14W Stereo Audio Amp, 5V-20V Dual Supply, 80dB Gain
CLASS AB AUDIO AMPLIFIER, 14W, 2 Channel(s), 1 Func, Bipolar, PZFM11
TDA7269A AUDIO AMPLIFIER, CLASS-AB SINGLE ENDED, 11-PIN MULTIWATT V
STMicroelectronics Audio Amp, MULTIWATT V, 11-Pin, 14W Max
Audio Amplifiers 14W Stereo Amplifier
Amplifier IC 2-Channel (Stereo) Class AB 11-Multiwatt

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA 7269 A
  • TDA7269A.