STMicroelectronics TDA2005R

Audio Amp Speaker 1-CH Mono/2-CH Stereo 22W Class-B Automotive 11-Pin(11+Tab) MULTIWATT Tube
$ 1.22
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA2005R.

Augswan

Datasheet25 pages13 years ago

Factory Futures

STMicroelectronics

Future Electronics

iiiC

CAD Models

Download STMicroelectronics TDA2005R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-06
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTDA2004R
Audio Amp Speaker 2-CH Stereo 12W Class-B Automotive 11-Pin(11+Tab) MULTIWATT Tube
NXP SemiconductorsTDA8579T/N1,118
SP Amp DIFF Line Receiver Amp Dual 18V Automotive 8-Pin SO T/R
STMicroelectronicsTDA7269A
Audio Amp Speaker 2-CH Stereo 14W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
STMicroelectronicsTDA7264
Audio Amp Speaker 2-CH Stereo 25W Class-AB 8-Pin(8+Tab) MULTIWATT Tube
Texas InstrumentsLM4952TS/NOPB
3.1-W, stereo, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Texas InstrumentsLM4950TS/NOPB
Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W Class-AB 10-Pin(9+Tab) TO-263 Rail

Descriptions

Descriptions of STMicroelectronics TDA2005R provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 22W Class-B Automotive 11-Pin(11+Tab) MULTIWATT Tube
TDA2005 Series 18 V 20 W Bridge/Stereo Amplifier for Car Radio - MULTIWATT-11
Audio Amplifier, 22W, 2 Channel(s), 1 Func, Bipolar, ZFM11
1%(Max) @ 4Ω @ 15W,0.2%@ 4Ω @ 4W 1-Channel (Mono) or 2-Channel (Stereo) 8V 22*1 @ 3.2Ω,12*2 @ 2Ω 18V 4Ω B kind MULTIWATT-11 vertical mounting,Through hole mounting 6.85mm(height)
AMPLIFIER, CLASS B, 20W, MULTIWATT11; Output Power: 20W; Amplifier Class: B; No. of Channels: 2 Channel; Supply Voltage Range: 8V to 18V; Amplifier Case Style: Multiwatt; No. of Pins: 11Pi; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA 2005R
  • TDA2005 [R]
  • TDA2005R.