Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics T74LS51B1

AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T74LS51B1.

IHS

Datasheet3 pages0 years ago
Datasheet7 pages26 years ago

Alternate Parts

Price @ 1000
$ 1.107
Stock
95
405,052
Authorized Distributors
0
4
Case/Package
DIP
PDIP
Number of Pins
-
14
Logic Function
-
AND, Inverter, OR
Number of Circuits
2
2
Number of Inputs
6
10
Propagation Delay
20 ns
20 ns
Low Level Output Current
8 mA
400 µA
High Level Output Current
-
-16 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-04-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics T74LS51B1 provided by its distributors.

AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14
Integrated Circuit TTL 74LS51/T74LS51B1 SGS THOMSON LS

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T74LS51B1.